NHD-0216K1Z-NSB-FBW-L, LCD Character Display Modules & Accessories FSTN (-) Transm 80.0 x 36.0

NHD-0216K1Z-NSB-FBW-L, LCD Character Display Modules & Accessories FSTN (-) Transm 80.0 x 36.0
Изображения служат только для ознакомления,
см. техническую документацию
45 шт., срок 4-7 недель
3 450 руб.
от 5 шт.3 190 руб.
от 10 шт.2 890 руб.
1 шт. на сумму 3 450 руб.
Плати частями
от 864 руб. × 4 платежа
Номенклатурный номер: 8005270715
Артикул: NHD-0216K1Z-NSB-FBW-L
Бренд: Newhaven Display

Описание

Optoelectronics\Displays\LCD Displays\LCD Character Display Modules & Accessories
LCD Character and Graphic Displays These custom and standard monochrome character and graphic LCDs from Newhaven Display have a wide variety of backlight color combinations. These devices feature a low power backlight, higher brightness per watt, wide operating temperature, positive and negative image options, as well as industry standard sizes and interfaces. Newhaven Display has expanded their line of LCD Character and Graphic Displays! View the

Технические параметры

Background Colour: Black
Backlight Type: LED Blue
Brand: Newhaven Display
Character Count x Line: 16x2
Character Size - H x W: 5.23 mm x 3 mm
Display Mode: Transmissive
Factory Pack Quantity: 1
Features: Low power backlight
Fluid Type: FSTN Negative
Interface Type: Parallel
Manufacturer: Newhaven Display
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Module Size - W x H x T: 80 mm x 36 mm x 13 mm
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Category: LCD Character Display Modules & Accessories
Product Type: LCD Character Displays
Product: LCD Character Display Modules
Subcategory: Displays
Touch Panel: Without Touch Panel
Вес, г 36

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.