NHD-24064WG-ATMI-VZ#, LCD Graphic Display Modules & Accessories 240 x 64 STN-BL (-) 180.0 x 65.0

NHD-24064WG-ATMI-VZ#, LCD Graphic Display Modules & Accessories 240 x 64 STN-BL (-) 180.0 x 65.0
Изображения служат только для ознакомления,
см. техническую документацию
228 шт., срок 4-7 недель
17 120 руб.
от 5 шт.15 060 руб.
от 10 шт.14 100 руб.
от 50 шт.12 371.30 руб.
1 шт. на сумму 17 120 руб.
Плати частями
от 4 280 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005270788
Артикул: NHD-24064WG-ATMI-VZ#
Бренд: Newhaven Display

Описание

Optoelectronics\Displays\LCD Displays\LCD Graphic Display Modules & Accessories
LCD Character and Graphic Displays These custom and standard monochrome character and graphic LCDs from Newhaven Display have a wide variety of backlight color combinations. These devices feature a low power backlight, higher brightness per watt, wide operating temperature, positive and negative image options, as well as industry standard sizes and interfaces. Newhaven Display has expanded their line of LCD Character and Graphic Displays! View the

Технические параметры

Background Colour: Blue
Backlighting: LED White
Brand: Newhaven Display
Display Mode: Transmissive
Factory Pack Quantity: 1
Fluid Type: STN Negative
Interface Type: Parallel
Manufacturer: Newhaven Display
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Module Size - W x H x T: 180 mm x 65 mm x 16 mm
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Category: LCD Graphic Display Modules & Accessories
Product Type: LCD Graphic Displays
Product: Graphic LCD Modules
Resolution: 240x64
Style: LCD Graphic Display
Subcategory: Displays
Touch Panel: Without Touch Panel
Viewing Area - W x H: 133 mm x 39 mm
Вес, г 200

Техническая документация

Datasheet
pdf, 1307 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.