NHD-2.4-240320CF-BSXV-F, TFT Displays & Accessories 2.4" Premium SPI TFT

NHD-2.4-240320CF-BSXV-F, TFT Displays & Accessories 2.4" Premium SPI TFT
Изображения служат только для ознакомления,
см. техническую документацию
154 шт., срок 4-7 недель
5 850 руб.
от 5 шт.5 230 руб.
от 10 шт.4 820 руб.
1 шт. на сумму 5 850 руб.
Плати частями
от 1 464 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005270789
Артикул: NHD-2.4-240320CF-BSXV-F
Бренд: Newhaven Display

Описание

Optoelectronics\Displays\LCD Displays\TFT Displays & Accessories
2.4" Thin-Film Transistor (TFT) LCD Modules Newhaven Display 2.4" Thin-Film Transistor (TFT) Liquid Crystal Display Modules are premium high brightness 240 x 320 pixel TFT liquid crystal displays (LCDs). The LCD has a built-in ST7789Vi controller and has a transmissive/anti-glare display mode. A 3.1V @ 100mA white LED backlight is included. The device works on a 3.3V power supply and has a 3 or 4 wire SPI interface. The LCD can produce 262K colors and includes an FFC ZIF I/O connection that is provided. The NHD-2.4-240320CF-BSXV-FT comes with a 4-wire resistive touch panel.

Технические параметры

Backlighting: LED
Brand: Newhaven Display
Brightness: 850 cd/m2
Diagonal: 2.4 in
Display Mode: Transmissive
Display Resolution - Pixels: 320x240
Factory Pack Quantity: 1
Interface Type: SPI
Manufacturer: Newhaven Display
Module Size - W x H x T: 60.26 mm x 42.72 mm x 2.55 mm
Operating Supply Current: 6 mA
Operating Supply Voltage: 3.3 V
Product Category: TFT Displays & Accessories
Product Type: TFT Displays
Product: TFT LCD Display Modules
Resolution: QVGA
Subcategory: Displays
Touch Panel: Without Touch Panel
Viewing Area - W x H: 48.96 mm x 36.72 mm

Техническая документация

Datasheet
pdf, 1338 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.