NHD-4.3-HDMI-HR-RSXP, TFT Displays & Accessories 4.3 IPS HDMI TFT

NHD-4.3-HDMI-HR-RSXP, TFT Displays & Accessories 4.3 IPS HDMI TFT
Изображения служат только для ознакомления,
см. техническую документацию
171 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
22 820 руб.
от 5 шт.20 740 руб.
1 шт. на сумму 22 820 руб.
Плати частями
от 5 705 руб. × 4 платежа
Номенклатурный номер: 8005270816
Артикул: NHD-4.3-HDMI-HR-RSXP
Бренд: Newhaven Display

Описание

Optoelectronics\Displays\LCD Displays\TFT Displays & Accessories
4.3" IPS TFT Display Modules Newhaven Display 4.3" IPS TFT LCD Display Modules are based on In-Plane Switching (IPS) Technology. With IPS technology, electrodes are arranged in such a way that the liquid crystals inside the display rotate in parallel with the screen, rather than twisting and standing upright like with Twisted Nematic (TN) technology. IPS Displays offer truer color reproduction, excellent viewing angles, and better contrast. In addition, they display consistent, accurate color from all viewing angles, and do not lighten or show tailing when touched, making them ideal for use in touch screen devices.

Технические параметры

Backlighting: LED
Brand: Newhaven Display
Diagonal: 4.3 in
Display Mode: Transmissive
Display Resolution - Pixels: 800x480
Factory Pack Quantity: 1
Interface Type: HDMI
Manufacturer: Newhaven Display
Module Size - W x H x T: 132.58 mm x 69.9 mm x 24.69 mm
Operating Supply Current: 560 mA
Operating Supply Voltage: 7 V
Product Category: TFT Displays & Accessories
Product Type: TFT Displays
Product: IPS TFT LED Displays
Resolution: WVGA
Subcategory: Displays
Touch Panel: Without Touch Panel
Viewing Area - W x H: 95.04 mm x 53.86 mm
Вес, г 255

Техническая документация

Datasheet
pdf, 1127 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.