NHD-7.0-800480EF-ASXV#, TFT Displays & Accessories 7.0" Premium TFT MVA View

NHD-7.0-800480EF-ASXV#, TFT Displays & Accessories 7.0" Premium TFT MVA View
Изображения служат только для ознакомления,
см. техническую документацию
7 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
25 550 руб.
от 5 шт.23 370 руб.
1 шт. на сумму 25 550 руб.
Плати частями
от 6 389 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005270828
Артикул: NHD-7.0-800480EF-ASXV#
Бренд: Newhaven Display

Описание

Optoelectronics\Displays\LCD Displays\TFT Displays & Accessories
7" TFT LCD Modules Newhaven Display 7" Thin-Film-Transistor (TFT) LCD Modules come with an option of a standard display panel, resistive touch panel, and capacitive touch panel. These displays are available in twisted nematic (TN) and multi-domain vertical arrangement (MVA) technologies. Other features include 24-bit digital RGB interface, 800px x 480px resolution, LED backlight, and 16.7 million colors. Newhaven Display 7" Thin-Film-Transistor (TFT) LCD Modules have a wide temperature range of -20°C to +70°C and are RoHS compliant.

Технические параметры

Background Colour: Normally White
Backlighting: LED
Brand: Newhaven Display
Brightness: 800 cd/m2
Diagonal: 7 in
Display Mode: Transmissive
Display Resolution - Pixels: 800x480
Factory Pack Quantity: 1
Interface Type: 24-bit Parallel RGB
Manufacturer: Newhaven Display
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Module Size - W x H x T: 165 mm x 104 mm x 3.5 mm
Operating Supply Current: 85 mA
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Product Category: TFT Displays & Accessories
Product Type: TFT Displays
Product: TFT LCD Displays
Resolution: WVGA
Subcategory: Displays
Touch Panel: Without Touch Panel
Viewing Area - W x H: 153.84 mm x 85.63 mm
Вес, г 316

Техническая документация

Datasheet
pdf, 1842 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.