NHD-C12832A1Z- NSW-BBW-3V3, LCD Graphic Display Modules & Accessories STN-BLUE 41.4 x 24.3 x 4.0

NHD-C12832A1Z- NSW-BBW-3V3, LCD Graphic Display Modules & Accessories STN-BLUE 41.4 x 24.3 x 4.0
Изображения служат только для ознакомления,
см. техническую документацию
270 шт., срок 4-7 недель
3 390 руб.
от 5 шт.3 120 руб.
от 10 шт.2 890 руб.
от 50 шт.2 546.95 руб.
1 шт. на сумму 3 390 руб.
Плати частями
от 849 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8005270845
Артикул: NHD-C12832A1Z-NSW-BBW-3V3
Бренд: Newhaven Display

Описание

Optoelectronics\Displays\LCD Displays\LCD Graphic Display Modules & Accessories
COG Displays Newhaven Display COG (Chip-On-Glass) Displays feature a display controller IC etched directly into the glass rather than on an external PCB. This design eliminates the need for external graphics controllers, offers per-pixel control of the display buffer, and simplifies design. The COG LCD displays feature monochrome graphics with custom icons, low-power consumption, optional backlights, a wide operating temperature range, and serial or parallel interfaces. These displays are available in both graphic and character format.

Технические параметры

Background Colour: Blue
Backlighting: LED White
Brand: Newhaven Display
Display Mode: Transmissive
Factory Pack Quantity: 1
Features: Built-in Controller
Fluid Type: STN Negative
Interface Type: SPI
Manufacturer: Newhaven Display
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Module Size - W x H x T: 41.4 mm x 24.3 mm x 4 mm
Operating Supply Voltage: 3 V
Packaging: Bulk
Product Category: LCD Graphic Display Modules & Accessories
Product Type: LCD Graphic Displays
Product: Graphic LCD Modules
Resolution: 128x32
Response Time: 150 ms
Style: Chip-on-Glass(COG)
Subcategory: Displays
Touch Panel: Without Touch Panel
Viewing Area - W x H: 36 mm x 12 mm
Вес, г 6

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.