NHD-C12864A1Z- FSB-FBW-HTT, LCD Graphic Display Modules & Accessories COG FSTN(+) 128x64 Blue w/Heater

NHD-C12864A1Z- FSB-FBW-HTT, LCD Graphic Display Modules & Accessories COG FSTN(+) 128x64 Blue w/Heater
Изображения служат только для ознакомления,
см. техническую документацию
162 шт., срок 4-7 недель
6 750 руб.
от 5 шт.6 270 руб.
1 шт. на сумму 6 750 руб.
Плати частями
от 1 689 руб. × 4 платежа
Номенклатурный номер: 8005270846
Артикул: NHD-C12864A1Z-FSB-FBW-HTT
Бренд: Newhaven Display

Описание

Optoelectronics\Displays\LCD Displays\LCD Graphic Display Modules & Accessories
COG & TFT LCD Displays Newhaven Display COG and TFT LCD Displays offer fast response times, high brightness and contrast, wide operating temperatures, and are ISO 9001 certified and RoHS/REACH compliant. These COG and TFT LCD Display Modules are offered in a broad range of sizes and types to suit a wide variety of applications. Newhaven Display COG (Chip-On-Glass) Displays feature a display controller IC etched directly into the glass rather than on an external PCB. This design eliminates the need for external graphics controllers, offers per-pixel control of the display buffer, and simplifies design.

Технические параметры

Backlighting: Side LED Blue
Brand: Newhaven Display
Display Mode: Transflective
Factory Pack Quantity: 1
Features: COG LCD Module with Built-in Controller ST7565P and Heater
Fluid Type: FSTN Positive
Interface Type: SPI
Manufacturer: Newhaven Display
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -40 C
Module Size - W x H x T: 80 mm x 54 mm x 10.2 mm
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Product Category: LCD Graphic Display Modules & Accessories
Product Type: LCD Graphic Displays
Product: Graphic LCD Modules
Resolution: 128x64
Response Time: 200 ms
Style: Chip-On-Glass(COG)
Subcategory: Displays
Touch Panel: Without Touch Panel
Type: COG LCD Graphic Display
Viewing Area - W x H: 70.7 mm x 38.8 mm
Вес, г 36

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.