NHD-0216SZW-BB5, OLED Displays & Accessories 2 X 16 BLUE OLED

NHD-0216SZW-BB5, OLED Displays & Accessories 2 X 16 BLUE OLED
Изображения служат только для ознакомления,
см. техническую документацию
192 шт., срок 4-7 недель
10 660 руб.
от 5 шт.9 650 руб.
1 шт. на сумму 10 660 руб.
Плати частями
от 2 665 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005270872
Артикул: NHD-0216SZW-BB5
Бренд: Newhaven Display

Описание

Optoelectronics\Displays\OLED Displays & Accessories
OLED Display Modules Newhaven Display OLED Display Modules are organic LEDs offering brighter, higher contrast displays with faster response times and wider viewing angles. These displays consume less power than the conventional VFD, LED, or LCD Displays and are classified into character OLEDs and Graphic OLEDs. OLED displays are self-illuminating and require no backlight for maximum visibility in all environments, making them significantly thinner than standard displays. The Newhaven Display OLED Displays have a built-in controller, a single low-power supply and are available in several color variants and dimensions.

Технические параметры

Brand: Newhaven Display
Brightness: 60 cd/m2
Character Count x Line: 16x2
Factory Pack Quantity: 100
Illumination Colour: Blue
Interface Type: Parallel, SPI
Manufacturer: Newhaven Display
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Module Size - W x H x T: 122 mm x 44 mm x 10 mm
Operating Supply Current: 62 mA
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Category: OLED Displays & Accessories
Product Type: OLED Displays
Product: OLED Displays
Subcategory: Displays
Viewing Angle: 80 deg
Viewing Area - W x H: 99 mm x 24 mm
Вес, г 42

Техническая документация

Datasheet NHD-0216SZW-BB5
pdf, 1831 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.