NHD-0224WH-ATDI-JT#, LCD Character Display Modules & Accessories FSTN (-) Transm 118.0 x 36.0

NHD-0224WH-ATDI-JT#, LCD Character Display Modules & Accessories FSTN (-) Transm 118.0 x 36.0
Изображения служат только для ознакомления,
см. техническую документацию
730 шт., срок 4-7 недель
5 820 руб.
от 5 шт.5 200 руб.
от 10 шт.4 560 руб.
от 50 шт.3 998.22 руб.
1 шт. на сумму 5 820 руб.
Плати частями
от 1 455 руб. × 4 платежа
Номенклатурный номер: 8005270883
Артикул: NHD-0224WH-ATDI-JT#
Бренд: Newhaven Display

Описание

Optoelectronics\Displays\LCD Displays\LCD Character Display Modules & Accessories
LCD Character and Graphic Displays These custom and standard monochrome character and graphic LCDs from Newhaven Display have a wide variety of backlight color combinations. These devices feature a low power backlight, higher brightness per watt, wide operating temperature, positive and negative image options, as well as industry standard sizes and interfaces. Newhaven Display has expanded their line of LCD Character and Graphic Displays! View the

Технические параметры

Background Colour: Black
Backlight Type: LED White
Brand: Newhaven Display
Character Count x Line: 24x2
Character Size - H x W: 5.55 mm x 3.2 mm
Display Mode: Transmissive
Factory Pack Quantity: 1
Fluid Type: FSTN Negative
Interface Type: Parallel
Manufacturer: Newhaven Display
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Module Size - W x H x T: 118 mm x 36 mm x 13.6 mm
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Category: LCD Character Display Modules & Accessories
Product Type: LCD Character Displays
Product: LCD Character Display Modules
Subcategory: Displays
Touch Panel: Without Touch Panel
Type: Character LCD Module
Viewing Area - W x H: 94.5 mm x 16 mm
Вес, г 108

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.