NHD-2.8-240320AF-CSXP-F, TFT Displays & Accessories 2.8 IN IPS TFT LCD
![NHD-2.8-240320AF-CSXP-F, TFT Displays & Accessories 2.8 IN IPS TFT LCD](https://static.chipdip.ru/lib/431/DOC043431021.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
35 шт., срок 4-7 недель
7 680 руб.
от 5 шт. —
7 070 руб.
1 шт.
на сумму 7 680 руб.
Плати частями
от 1 920 руб. × 4 платежа
от 1 920 руб. × 4 платежа
Альтернативные предложения1
Описание
Optoelectronics\Displays\LCD Displays\TFT Displays & Accessories
2.8" IPS TFT LCD Display Modules Newhaven Display 2.8" IPS TFT LCD Display Modules are based on in-plane switching (IPS) technology. With IPS technology, electrodes are arranged in such a way that the liquid crystals inside the display rotate in parallel with the screen, rather than twisting and standing upright like with twisted nematic (TN) technology. IPS displays offer truer colour reproduction, excellent viewing angles and better contrast. In addition, they display consistent, accurate colour from all viewing angles, and do not lighten or show tailing when touched, making them ideal for use in touch screen devices.
Технические параметры
Background Colour: | Normally Black |
Backlighting: | LED |
Brand: | Newhaven Display |
Brightness: | 600 cd/m2 |
Diagonal: | 2.8 in |
Display Mode: | Transmissive |
Display Resolution - Pixels: | 320x240 |
Factory Pack Quantity: | 1 |
Interface Type: | Parallel |
Manufacturer: | Newhaven Display |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -20 C |
Module Size - W x H x T: | 50 mm x 69.2 mm x 2.39 mm |
Operating Supply Current: | 9 mA |
Operating Supply Voltage: | 3 V |
Packaging: | Bulk |
Product Category: | TFT Displays & Accessories |
Product Type: | TFT Displays |
Product: | IPS TFT LED Displays |
Resolution: | QVGA |
Subcategory: | Displays |
Touch Panel: | Without Touch Panel |
Viewing Area - W x H: | 43.2 mm x 57.6 mm |
Background Color | - |
Backlight | LED-White |
Diagonal Screen Size | 2.8"(71.12mm) |
Display Mode | Transmissive |
Display Type | TFT-Color |
Dot Pitch | - |
Dot Pixels | 240x320 |
Dot Size | - |
Graphics Color | Red, Green, Blue(RGB) |
Interface | Parallel |
Manufacturer | Newhaven Display Intl |
Part Status | Active |
Series | - |
Touchscreen | - |
Viewing Area | 57.60mm W x 43.20mm H |
Вес, г | 101 |
Техническая документация
Datasheet
pdf, 1185 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.