NHD-5.0-800480FT- CTXL-CTP, TFT Displays & Accessories 5.0 EVE2 TFT PREMIUM CAP

NHD-5.0-800480FT- CTXL-CTP, TFT Displays & Accessories 5.0 EVE2 TFT PREMIUM CAP
Изображения служат только для ознакомления,
см. техническую документацию
79 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
30 380 руб.
от 5 шт.27 750 руб.
1 шт. на сумму 30 380 руб.
Плати частями
от 7 595 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005270923
Артикул: NHD-5.0-800480FT-CTXL-CTP
Бренд: Newhaven Display

Описание

Optoelectronics\Displays\LCD Displays\TFT Displays & Accessories
EVE2 TFT Modules Newhaven Display EVE2 TFT Modules are human-machine interface (HMI) displays with powerful FT81x touch display controller ICs that feature Embedded Video Engine-2 (EVE2) technology. These TFT modules are available in different variants based on the screen size and touch interface. Screen variants include standard, premium, and sunlight-readable displays. Newhaven Display EVE2 TFT Modules feature FFC and IDC industry-standard 20-pin connectors, an onboard LED backlight driver, and an SPI interface with DSPI and QSPI support. The SPI interface and EVE2 chip empower these modules to perform like a graphical powerhouse.

Технические параметры

Background Colour: Normally Black
Backlighting: LED
Brand: Newhaven Display
Brightness: 527 cd/m2
Diagonal: 5 in
Display Mode: Transmissive
Display Resolution - Pixels: 800x480
Factory Pack Quantity: 100
Interface Type: SPI
Manufacturer: Newhaven Display
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Module Size - W x H x T: 120.7 mm x 75.8 mm x 4.68 mm
Operating Supply Current: 100 mA
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Product Category: TFT Displays & Accessories
Product Type: TFT Displays
Product: TFT LCD Displays
Resolution: WVGA
Subcategory: Displays
Touch Panel: Capacitive Touch Panel
Viewing Area - W x H: 109 mm x 65.8 mm
Вес, г 205

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.