74AHCT1G08GW-Q100,, Logic Gates 74AHCT1G08GW- Q100/SOT353/UMT5
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7488 шт., срок 4-7 недель
120 руб.
от 10 шт. —
76 руб.
от 100 шт. —
31 руб.
от 1000 шт. —
22.27 руб.
1 шт.
на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Semiconductors\Logic ICs\Logic Gates
Automotive Logic ICs Nexperia Automotive Logic ICs comprise a range of AEC Q100 qualified devices that meet the requirements of automotive applications. These Nexperia automotive devices are designed for an operating environment that is far more hostile than that of semiconductors used in home and portable applications. Automobiles must operate in temperatures lower than -20°C and in some cases operate within the engine compartment at temperatures approaching 125°C. These Automotive Logic ICs feature low power, high reliability, and low ppm. These Nexperia devices are ideal for use in engine control units, body control modules, transmission control units, and electronic instrument clusters.
Технические параметры
Brand: | Nexperia |
Factory Pack Quantity: | 3000 |
High Level Output Current: | -8 mA |
Logic Family: | AHCT |
Logic Function: | AND |
Low Level Output Current: | 8 mA |
Manufacturer: | Nexperia |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Gates: | 1 Gate |
Number of Input Lines: | 2 Input |
Number of Output Lines: | 1 Output |
Operating Temperature Range: | -40 C to+125 C |
Output Current: | 25 mA |
Package/Case: | TSSOP-5 |
Part # Aliases: | 935298625125 |
Pd - Power Dissipation: | 250 mW |
Product Category: | Logic Gates |
Product Type: | Logic Gates |
Product: | Single-Function Gates |
Propagation Delay Time: | 5.1 ns |
Qualification: | AEC-Q100 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Automotive Standard | AEC-Q100 |
Input Type | CMOS |
Logic Family | 74AHC |
Logic Function | AND |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Maximum Propagation Delay Time @ Maximum CL | 10.5 ns @ 50 pF |
Minimum Operating Supply Voltage | 4.5 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Elements | 1 |
Number of Inputs per Gate | 2 |
Package Type | TSSOP |
Pin Count | 5 |
Propagation Delay Test Condition | 50pF |
Width | 1.35mm |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Логические - Вентили и Инверторы»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.