BAS21THR, Small Signal Switching Diodes BAS21TH/SOT23/TO-236AB

BAS21THR, Small Signal Switching Diodes BAS21TH/SOT23/TO-236AB
Изображения служат только для ознакомления,
см. техническую документацию
3949 шт., срок 5-7 недель
80 руб.
от 10 шт.55 руб.
от 100 шт.21 руб.
от 1000 шт.14.53 руб.
1 шт. на сумму 80 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005273394
Артикул: BAS21THR
Бренд: Nexperia B.V.

Описание

Unclassified
SOT23 Surface-Mounted Package Products

Nexperia SOT23 Surface-Mounted Package Products are contained in a plastic, surface-mounted, three terminals, 1.9mm pitch, 2.9mm x 1.3mm x 1mm package. This mainstay package in semiconductors was introduced in 1969 and quickly became an industry standard. The SOT23 encapsulates an extensive range of diodes, bipolar transistors, MOSFETs, and ESD protection devices within Nexperia's portfolio. The SOT23 package has been a constant for the last 50 years, leading to several offspring, such as the SOT223 and SOT323.

Технические параметры

Brand: Nexperia
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 200 mA
Ir - Reverse Current: 100 nA
Manufacturer: Nexperia
Max Surge Current: 9 A
Maximum Diode Capacitance: 5 pF
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package/Case: SOT-23-3
Part # Aliases: 934660319215
Pd - Power Dissipation: 300 mW
Peak Reverse Voltage: 250 V
Product Category: Diodes-General Purpose, Power, Switching
Product Type: Diodes-General Purpose, Power, Switching
Product: Switching Diodes
Qualification: AEC-Q101
Recovery Time: 50 ns
Series: BAS21
Subcategory: Diodes и Rectifiers
Vf - Forward Voltage: 1.25 V
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.