BAT854SW,115, Schottky Diodes & Rectifiers BAT854SW/SOT323/SC-70

BAT854SW,115, Schottky Diodes & Rectifiers BAT854SW/SOT323/SC-70
Изображения служат только для ознакомления,
см. техническую документацию
28584 шт., срок 5-7 недель
83 руб.
от 10 шт.59 руб.
от 100 шт.23 руб.
от 1000 шт.16.13 руб.
1 шт. на сумму 83 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения3
Номенклатурный номер: 8005273489
Артикул: BAT854SW,115
Бренд: Nexperia B.V.

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
SOT323 Surface-Mounted Package Products Nexperia SOT323 Surface-Mounted Package Products offer a plastic, 3 leads, 1.3mm pitch, 2mm x 1.25mm x 0.95mm body surface-mounted package. The SOT23 package has been a constant for the last 50 years, leading to many offspring, such as the SOT223 and SOT323. The SOT323 offers an industry code of SC-70, a descriptive code of SOT (small outline transistor), and a footprint area of 6.23mm2.

Технические параметры

Brand: Nexperia
Configuration: Dual Series
Factory Pack Quantity: 3000
If - Forward Current: 200 mA
Ifsm - Forward Surge Current: 1 A
Ir - Reverse Current: 500 nA
Manufacturer: Nexperia
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package/Case: SOT-323-3
Part # Aliases: 934056175115
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Diodes
Subcategory: Diodes & Rectifiers
Technology: Si
Type: Schottky Diode
Vf - Forward Voltage: 550 mV
Vrrm - Repetitive Reverse Voltage: 40 V
Base Product Number BAT854 ->
Current - Average Rectified (Io) (per Diode) 200mA (DC)
Current - Reverse Leakage @ Vr 500nA @ 25V
Diode Configuration 1 Pair Series Connection
Diode Type Schottky
ECCN EAR99
HTSUS 8541.10.0070
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature - Junction 150В°C (Max)
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case SC-70, SOT-323
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Speed Small Signal =
Supplier Device Package SOT-323
Voltage - DC Reverse (Vr) (Max) 40V
Voltage - Forward (Vf) (Max) @ If 550mV @ 100mA
Average Rectified Current (Io) 200mA
Forward Voltage (Vf@If) 550mV@100mA
Reverse Leakage Current (Ir) 500nA@25V
Reverse Voltage (Vr) 40V
Вес, г 0.06

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.