BGU8M1X, RF Amplifier Low Noise Amplifier MMIC for LTE

BGU8M1X, RF Amplifier Low Noise Amplifier MMIC for LTE
Изображения служат только для ознакомления,
см. техническую документацию
190 руб.
от 10 шт.160 руб.
от 100 шт.109 руб.
от 500 шт.82.40 руб.
1 шт. на сумму 190 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005273963
Артикул: BGU8M1X
Бренд: NXP Semiconductor

Описание

RF & Wireless\RF Integrated Circuits\RF Amplifier
RF-IF Solutions NXP Semiconductors RF-IF Solutions meet the needs of the most demanding RF applications by allowing designers to meet the highest specifications for performance while still retaining potential trade-offs with respect to efficiency, power, ruggedness, consistency, and integration levels. The NXP RF-IF portfolio covers the majority of communication and transmission systems, making it easy to find a solution that matches a designer's particular requirements. NXP RF-IF solutions include the SA6xx Series RF/IF building blocks that are ideal for a variety of niche handheld RF products. Available in small-footprint packages, SA6xx solutions save PCB space while providing better RF performance.

Технические параметры

Brand: NXP Semiconductors
Factory Pack Quantity: 5000
Gain: 13 dB
Manufacturer: NXP
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
NF - Noise Figure: 0.8 dB
OIP3 - Third Order Intercept: 6 dBm
Operating Frequency: 1.805 GHz to 2.2 GHz
Operating Supply Current: 5 mA
Operating Supply Voltage: 1.5 V to 3.1 V
P1dB - Compression Point: -2 dBm
Part # Aliases: 934068533115
Product Category: RF Amplifier
Product Type: RF Amplifier
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.1 V
Supply Voltage - Min: 1.5 V
Technology: SiGe
Test Frequency: 1.843 GHz
Type: Low Noise Amplifiers
Вес, г 0.0007

Техническая документация

Datasheet
pdf, 118 КБ

Дополнительная информация

Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем