BTA204S-1000C,118, Triacs 1 KV 4 A DPAK

BTA204S-1000C,118, Triacs 1 KV 4 A DPAK
Изображения служат только для ознакомления,
см. техническую документацию
9748 шт., срок 5-7 недель
170 руб.
от 10 шт.150 руб.
от 100 шт.94 руб.
от 500 шт.75.57 руб.
1 шт. на сумму 170 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005274127
Артикул: BTA204S-1000C,118

Описание

Circuit Protection\Thyristors\Triacs
BTAxxx High Commutation Three Quadrant Triac WeEn Semiconductors BTAxxx High Commutation Three Quadrant Triac comes in a SOT428 (DPAK) surface-mountable plastic package. This "series E" triac balances the requirements of commutation performance and gate sensitivity and is intended for interfacing with low power drivers and logic ICs including microcontrollers. Features include 3Q technology for improved noise immunity, direct triggering from low power drivers and logic ICs, high blocking voltage capability, high commutation capability, planar passivated for voltage ruggedness and reliability. Typical applications include AC solenoids, general-purpose motor control, and home appliances.

Технические параметры

Brand: WeEn Semiconductors
Factory Pack Quantity: 2500
Gate Trigger Current - Igt: 20 mA
Gate Trigger Voltage - Vgt: 700 mV
Holding Current Ih Max: 20 mA
Manufacturer: WeEn Semiconductors
Maximum Operating Temperature: +125 C
Mounting Style: SMD/SMT
Non Repetitive On-State Current: 27 A
Off-State Leakage Current @ VDRM IDRM: 100 uA
On-State RMS Current - It RMS: 4 A
On-State Voltage: 1.4 V
Package/Case: DPAK-3(TO-252-3)
Part # Aliases: 934064968118
Product Category: Triacs
Product Type: Triacs
Rated Repetitive Off-State Voltage VDRM: 1 kV
Subcategory: Thyristors
Вес, г 0.35

Техническая документация

Datasheet
pdf, 256 КБ

Дополнительная информация

Калькуляторы группы «Симисторы»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.