BZT52-B13J, Zener Diodes BZT52-B13/SOD123/SOD2

BZT52-B13J, Zener Diodes BZT52-B13/SOD123/SOD2
Изображения служат только для ознакомления,
см. техническую документацию
14152 шт., срок 4-7 недель
66 руб.
от 10 шт.45 руб.
от 100 шт.18 руб.
от 1000 шт.10.57 руб.
Добавить в корзину 1 шт. на сумму 66 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005274509
Артикул: BZT52-B13J
Бренд: Nexperia B.V.

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Zener Diodes
Leaded & Leadless Zener Diodes Nexperia Leaded and Leadless Zener Diodes are general-purpose diodes that offer compact voltage regulation for high-density circuits. These Zener diodes operate at a wide 2.4V to 36V voltage range and are available in a comprehensive range of packages and power dissipation options. The Zener diodes act as voltage regulator diodes in most electronic applications. The broad AEC-Q101 qualified portfolio includes both Japanese and European selection groups in a wide variety of voltage, package, and configuration options. The comprehensive selection guide (±1500 product types) gives the option of customized designs on a small scale and high-density circuit designs. Nexperia Leaded and Leadless Zener Diodes are used in applications such as overvoltage protection, general regulation, and voltage reference functions.

Технические параметры

Brand: Nexperia
Configuration: Single
Factory Pack Quantity: 10000
If - Forward Current: 10 mA
Ir - Maximum Reverse Leakage Current: 100 nA
Ir - Reverse Current: 250 mA
Manufacturer: Nexperia
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package/Case: SOD-123-2
Part # Aliases: 934071174118
Pd - Power Dissipation: 590 mW
Product Category: Zener Diodes
Product Type: Zener Diodes
Subcategory: Diodes & Rectifiers
Test Current: 5 mA
Vf - Forward Voltage: 900 mV
Voltage Temperature Coefficient: 11 mV/K
Voltage Tolerance: 2%
Vz - Zener Voltage: 13 V
Zener Current: 100 nA
Zz - Zener Impedance: 10 Ohms
Вес, г 0.0121

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилитроны»
Типы корпусов импортных диодов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.