CBTL02042ABQ,115, Multiplexer Switch ICs 3.3V 2 DIFF CH 2:1 MULTI/DEMUX SW
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
540 руб.
от 10 шт. —
470 руб.
от 100 шт. —
402 руб.
от 250 шт. —
363.85 руб.
1 шт.
на сумму 540 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Switch ICs\Multiplexer Switch ICs
CBTL02043 10Gbps 3.3V, 2: 1 Mux / Demux Switches NXP Semiconductors CBTL02043 10Gbps 3.3V, 2.1 multiplexer / demultiplexer (mux / demux) switches feature the highest-speed implementation in the industry. The NXP CBTL02043 provides switching speeds up to 10 Gbps and maintains low power consumption and low power loss. These NXP Semiconductors 2: 1 mux / demux switches can switch two differential signals to one of two locations while providing low signal attenuation. Using NXP high-bandwidth CMOS pass-gate technology, the CBTL02043 minimizes switch impedance and allows for expansion of existing high-speed ports, contributing to higher bandwidth and lower insertion loss. CBTL02043 mux / demux switches come in a very small form factor supporting two separate pinout configurations optimized to match different application layouts. These NXP devices are designed to support rapidly evolving high-speed computing standards for desktop, mobile and enterprise systems such as PCIe Gen3, USB3.0, DisplayPort v1.2, and SAS/SATA 6Gbps. NXP also offers CBTL02042 mux / demux switches for PCI Express Gen2.
Технические параметры
Bandwidth: | 7 GHz |
Brand: | NXP Semiconductors |
Configuration: | 2x2:1 |
Factory Pack Quantity: | 3000 |
Manufacturer: | NXP |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Off Isolation - Typ: | -25 dB |
On Resistance - Max: | 6 Ohms |
Operating Supply Voltage: | 3.3 V |
Package/Case: | DHVQFN-20 |
Part # Aliases: | 935293723115 |
Product Category: | Multiplexer Switch ICs |
Product Type: | Multiplexer Switch ICs |
Product: | Multiplexers/Demultiplexers |
Propagation Delay Time: | 80 ps |
Subcategory: | Switch ICs |
Supply Current - Max: | 2.5 mA |
Supply Type: | Single Supply |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
-3db Bandwidth | 7GHz |
Applications | DisplayPort, PCIe, USB |
Base Product Number | CBTL02042 -> |
ECCN | EAR99 |
Features | Bi-Directional, SATA |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Multiplexer/Demultiplexer Circuit | 2:1 |
Number of Channels | 2 |
On-State Resistance (Max) | 6Ohm (Typ) |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 20-VFQFN Exposed Pad |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 20-DHVQFN (4.5x2.5) |
Voltage - Supply, Single (V+) | 3V ~ 3.6V |
Вес, г | 0.044 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем