FRDMDUAL33664EVB

FRDMDUAL33664EVB
Изображения служат только для ознакомления,
см. техническую документацию
74 630 руб.
1 шт. на сумму 74 630 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005275300
Бренд: NXP Semiconductor

Описание

Engineering Development Tools\Communication Development Tools\Networking Development Tools
FRDMDUAL33664EVB Evaluation Board NXP Semiconductors FRDMDUAL33664EVB Evaluation Board is ideal for evaluating and rapid prototyping of MC33664ATL isolated network high-speed transceiver. This transceiver physical layer transformer driver is designed to interface a microcontroller to a high-speed isolated communication network. The FRDMDUAL33664EVB evaluation board allows the user to connect SPI signals from the MCU to the device SPI_TX. This creates bit pulses transmission to the bus through the transformer and the messages received by the device can be converted bit by bit and transferred to the MCU by SPI. The FRDMDUAL33664EVB board features two MC33664ATL1EG isolated communication transceivers in a 16-pin SOICN package, isolated communication by transformers with connector, and single/dual TPL chain interfaces. This evaluation board works with the MC3377x battery cell controllers.

Технические параметры

Brand: NXP Semiconductors
Factory Pack Quantity: 1
Manufacturer: NXP
Part # Aliases: 935398338598
Product Category: Networking Development Tools
Product Type: Networking Development Tools
Subcategory: Development Tools
Вес, г 454

Техническая документация

Datasheet FRDMDUAL33664EVB
pdf, 4234 КБ