LS1028AXE7PQA, Processors - Application Specialized LS1028A-1500, GPU,-40-105C, SEC

LS1028AXE7PQA, Processors - Application Specialized LS1028A-1500, GPU,-40-105C, SEC
Изображения служат только для ознакомления,
см. техническую документацию
23 070 руб.
от 10 шт.16 600 руб.
1 шт. на сумму 23 070 руб.
Плати частями
от 5 769 руб. × 4 платежа
Номенклатурный номер: 8005276107
Артикул: LS1028AXE7PQA
Бренд: NXP Semiconductor

Описание

Semiconductors\Embedded Processors & Controllers\Processors - Application Specialized
Layerscape® LS1028A Family of SoCs NXP Semiconductors Layerscape® LS1028A Family of SoCs integrates the high-performance 64-bit Arm® Cortex®-A72 processor, Ethernet switching with Time-Sensitive Networking (TSN), and high-performance PCIe® Gen 3.0 interfaces. These devices also integrate 3D GPU, 4k LCD controller, DisplayPort (DP)/embedded DisplayPort (eDP) interface, and support high-resolution graphics for Human Machine Interfaces (HMI). The LS1028A SoCs can implement trusted platforms using features provided by Trust Architecture, such as secure boot, secure key storage, and tamper detection. The Security Engine (SEC) provides cryptographic acceleration for encrypted Ethernet communication and disk storage. The SEC also offloads public/private key transactions, with support for Elliptic-Curve Cryptography (ECC). Typical applications include factory automation, HMI, IoT gateways, networking gateways, Programmable Logic Controllers (PLCs), industrial PCs, and avionics.

Технические параметры

Application: Automotive, Industrial
Brand: NXP Semiconductors
Data Bus Width: 64 bit
Data RAM Size: 256 kB
Factory Pack Quantity: 90
Instruction Type: Floating Point
Interface Type: Ethernet, I2C, SDIO, SPI, UART, USB
L1 Cache Data Memory: 32 kB
L1 Cache Instruction Memory: 48 kB
L2 Cache Instruction / Data Memory: 1 MB
Manufacturer: NXP
Maximum Clock Frequency: 1.5 GHz
Maximum Operating Temperature: +105 C
Memory Type: DDR3L, DDR4
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 2 Core
Number of Timers/Counters: 8 Timer
Operating Supply Voltage: 1 V
Package / Case: FCPBGA-448
Packaging: Tray
Part # Aliases: 935392925557
Processor Series: QorIQ LS1028A
Product Category: Processors-Application Specialized
Product Type: Processors-Application Specialized
Subcategory: Processors-Application Specialized
Watchdog Timers: No Watchdog Timer
Вес, г 2

Техническая документация

Datasheet
pdf, 312 КБ

Дополнительная информация

Калькуляторы группы «Микропроцессорные схемы»
Типы корпусов импортных микросхем