LS1028AXN7PQA, Processors - Application Specialized LS1028A-1500, GPU,-40-105C, No SEC
![LS1028AXN7PQA, Processors - Application Specialized LS1028A-1500, GPU,-40-105C, No SEC](https://static.chipdip.ru/lib/072/DOC044072280.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
21 920 руб.
от 10 шт. —
15 780 руб.
от 90 шт. —
14 530 руб.
1 шт.
на сумму 21 920 руб.
Плати частями
от 5 480 руб. × 4 платежа
от 5 480 руб. × 4 платежа
Описание
Semiconductors\Embedded Processors & Controllers\Processors - Application Specialized
Layerscape® LS1028A Family of SoCs NXP Semiconductors Layerscape® LS1028A Family of SoCs integrates the high-performance 64-bit Arm® Cortex®-A72 processor, Ethernet switching with Time-Sensitive Networking (TSN), and high-performance PCIe® Gen 3.0 interfaces. These devices also integrate 3D GPU, 4k LCD controller, DisplayPort (DP)/embedded DisplayPort (eDP) interface, and support high-resolution graphics for Human Machine Interfaces (HMI). The LS1028A SoCs can implement trusted platforms using features provided by Trust Architecture, such as secure boot, secure key storage, and tamper detection. The Security Engine (SEC) provides cryptographic acceleration for encrypted Ethernet communication and disk storage. The SEC also offloads public/private key transactions, with support for Elliptic-Curve Cryptography (ECC). Typical applications include factory automation, HMI, IoT gateways, networking gateways, Programmable Logic Controllers (PLCs), industrial PCs, and avionics.
Технические параметры
Application: | Automotive, Industrial |
Brand: | NXP Semiconductors |
Data Bus Width: | 64 bit |
Data RAM Size: | 256 kB |
Factory Pack Quantity: | 90 |
Instruction Type: | Floating Point |
Interface Type: | Ethernet, I2C, SDIO, SPI, UART, USB |
L1 Cache Data Memory: | 32 kB |
L1 Cache Instruction Memory: | 48 kB |
L2 Cache Instruction / Data Memory: | 1 MB |
Manufacturer: | NXP |
Maximum Clock Frequency: | 1.5 GHz |
Maximum Operating Temperature: | +105 C |
Memory Type: | DDR3L, DDR4 |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Cores: | 2 Core |
Number of Timers/Counters: | 8 Timer |
Operating Supply Voltage: | 1 V |
Package/Case: | FCPBGA-448 |
Packaging: | Tray |
Part # Aliases: | 935392926557 |
Processor Series: | QorIQ LS1028A |
Product Category: | Processors-Application Specialised |
Product Type: | Processors-Application Specialized |
Subcategory: | Processors-Application Specialized |
Watchdog Timers: | No Watchdog Timer |
Additional Interfaces | CANbus, IВІC, SPI, UART |
Base Product Number | LS1028 -> |
Core Processor | ARMВ® CortexВ®-A72 |
ECCN | 5A002A |
Ethernet | 1Gbps (1), 2.5Gbps (5) |
Graphics Acceleration | Yes |
HTSUS | 8542.31.0001 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Number of Cores/Bus Width | 2 Core, 64-Bit |
Operating Temperature | -40В°C ~ 105В°C (TA) |
Package | Tray |
Package / Case | 448-BFBGA |
RAM Controllers | DDR3L, DDR4 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
SATA | SATA 6Gbps (1) |
Security Features | Secure Boot, TrustZoneВ® |
Series | QorIQВ® Layerscape -> |
Speed | 1.5GHz |
Supplier Device Package | 448-FBGA (17x17) |
USB | USB 3.0 (2) |
Вес, г | 2 |
Техническая документация
Datasheet
pdf, 312 КБ
Дополнительная информация
Калькуляторы группы «Микропроцессорные схемы»
Типы корпусов импортных микросхем