MC32PF1550A6EP, Power Management Specialized - PMIC PF1550

MC32PF1550A6EP, Power Management Specialized - PMIC PF1550
Изображения служат только для ознакомления,
см. техническую документацию
1 810 руб.
от 10 шт.1 320 руб.
от 490 шт.972 руб.
1 шт. на сумму 1 810 руб.
Плати частями
от 454 руб. × 4 платежа
Номенклатурный номер: 8005276427
Артикул: MC32PF1550A6EP
Бренд: NXP Semiconductor

Описание

Semiconductors\Power Management ICs\Power Management Specialized - PMIC
PF1550 PMICs

NXP Semiconductors PF1550 Power Management Integrated Circuits (PMICs) are designed for use with i.MX processors on low-power portable, smart wearable, and Internet of Things (IoT) applications. These PMICs provide a full power solution to i.MX 7ULP, i.MX 6SL, 6UL, 6ULL, and 6SX processors. NXP PF1550 PMICs, in combination with three high-efficiency buck converters, three linear regulators, an RTC supply, and a battery linear charger, provide power for a complete battery-powered system. These PMICs feature 3 user-programmable LDO regulators, I 2 C interface, a DDR termination reference voltage, and a 1A linear Li-Ion battery charger. Typical applications include home automation, e-readers, smart mobiles, IoT, wireless game controllers, and embedded monitoring systems.

Технические параметры

Application: Processors
Brand: NXP Semiconductors
Factory Pack Quantity: Factory Pack Quantity: 490
Input Current: 1.4 A
Input Voltage Range: 2.5 V to 4.5 V
Input Voltage, Max: 4.5 V
Input Voltage, Min: 2.5 V
Manufacturer: NXP
Maximum Operating Temperature: +85 C
Maximum Output Voltage: 3.3 V
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 2.5 V to 4.5 V
Output Current: 1 A
Output Voltage Range: 600 mV to 3.3 V
Package / Case: QFN-40
Packaging: Tray
Part # Aliases: 935370635557
Product Category: Power Management Specialized-PMIC
Product Type: Power Management Specialized-PMIC
Product: PMIC
Series: PF1550
Subcategory: PMIC-Power Management ICs
Type: Processor PMIC
Вес, г 1.29

Техническая документация

Datasheet
pdf, 1415 КБ
Документация
pdf, 1409 КБ

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем