MC33FS5502Y0ES, Power Management Specialized - PMIC High Voltage power management IC, QFN56

MC33FS5502Y0ES, Power Management Specialized - PMIC High Voltage power management IC, QFN56
Изображения служат только для ознакомления,
см. техническую документацию
2 260 руб.
от 10 шт.1 940 руб.
от 25 шт.1 610 руб.
от 260 шт.1 329.75 руб.
1 шт. на сумму 2 260 руб.
Плати частями
от 565 руб. × 4 платежа
Номенклатурный номер: 8005276439
Артикул: MC33FS5502Y0ES
Бренд: NXP Semiconductor

Описание

Semiconductors\Power Management ICs\Power Management Specialized - PMIC
FS5502 High Voltage PMIC NXP Semiconductors FS5502 High Voltage PMIC is an automotive, multi-output Power Supply Integrated Circuit. The FS5502 is optimized for radar applications and is an ideal companion chip to the S32Rx Microcontroller. The FS5502 includes multiple switch modes and linear voltage optimized for QM radar applications. It offers external frequency synchronization input and output, for optimized system EMC performance. For design flexibility, several device versions are available via one-time programming, offering choices in output voltage setting, operating frequency, and power-up sequencing.

Технические параметры

Application: Radio, V2x, Infotainment
Brand: NXP Semiconductors
Development Kit: KITFS85AEEVM, KITFS85FRDMEVM, KITFS85SKTEVM
Factory Pack Quantity: 260
Input Current: 60 mA
Input Voltage Range: 2.5 V to 5.5 V
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.5 V
Manufacturer: NXP
Maximum Operating Temperature: +125 C
Maximum Output Voltage: 5.25 V
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 2.7 V to 60 V
Output Current: 15 A
Output Voltage Range: 3.3 V to 5.25 V
Package/Case: HVQFN-56
Packaging: Tray
Part # Aliases: 935384544557
Product Category: Power Management Specialised-PMIC
Product Type: Power Management Specialized-PMIC
Product: PMICs
Qualification: AEC-Q100
Subcategory: PMIC-Power Management ICs
Type: Voltage Regulator and LDO Regulator
Вес, г 0.19

Техническая документация

Datasheet
pdf, 1344 КБ

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем