MC33FS8430G0ES, Power Management Specialized - PMIC Safety power management IC, QFN56

MC33FS8430G0ES, Power Management Specialized - PMIC Safety power management IC, QFN56
Изображения служат только для ознакомления,
см. техническую документацию
2 050 руб.
от 10 шт.1 760 руб.
от 25 шт.1 460 руб.
от 260 шт.1 250.87 руб.
1 шт. на сумму 2 050 руб.
Плати частями
от 514 руб. × 4 платежа
Номенклатурный номер: 8005276443
Артикул: MC33FS8430G0ES
Бренд: NXP Semiconductor

Описание

Semiconductors\Power Management ICs\Power Management Specialized - PMIC
FS8400 & FS8500 System Basis Chips NXP Semiconductors FS8400 and FS8500 System Basis Chips are automotive functionally safe multi-output Power Supply Integrated Circuits (PMICs), optimized for radar, vision, ADAS (Advanced Driver Assistance Systems), and infotainment applications. The FS8400 and FS8500 are designed in compliance with the ISO 26262 Automotive Safety Integrity Level (ASIL) standard for the functional safety of road vehicles. The FS8400 is ASIL level B capable, and the FS8500 is ASIL D capable. All device options are pin to pin and software compatible.

Технические параметры

Application: Radar, Vision, ADAS Domain Controller
Brand: NXP Semiconductors
Factory Pack Quantity: 260
Input Current: 1.5 A
Input Voltage Range: 5.1 V to 60 V
Input Voltage, Max: 60 V
Input Voltage, Min: 5.1 V
Manufacturer: NXP
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 15 mA
Operating Supply Voltage: 2.7 V to 40 V
Package/Case: HVQFN-56
Packaging: Tray
Part # Aliases: 935377488557
Product Category: Power Management Specialised-PMIC
Product Type: Power Management Specialized-PMIC
Product: Fail Safe System
Qualification: AEC-Q100
Subcategory: PMIC-Power Management ICs
Type: Automotive
Вес, г 0.19

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем