MCIMX6DP7CVT8AB, Processors - Application Specialized I.MX 6DP ROM Perf Enhan

MCIMX6DP7CVT8AB, Processors - Application Specialized I.MX 6DP ROM Perf Enhan
Изображения служат только для ознакомления,
см. техническую документацию
19 100 руб.
от 10 шт.14 430 руб.
от 100 шт.14 180 руб.
1 шт. на сумму 19 100 руб.
Плати частями
от 4 775 руб. × 4 платежа
Номенклатурный номер: 8005276507
Артикул: MCIMX6DP7CVT8AB
Бренд: NXP Semiconductor

Описание

Semiconductors\Embedded Processors & Controllers\Processors - Application Specialized
i.MX 6 Processors NXP Semiconductors i.MX 6 Processors feature a scalable multicore platform that includes single-, dual-, and quad-core families based on the Arm® Cortex®-A9 architecture for next-generation consumer, industrial, and automotive applications. The i.MX 6 processors are part of NXP"s EdgeVerse™ edge computing platform. By combining the power-efficient processing capabilities of the Arm Cortex-A9 architecture with leading-edge 3D and 2D graphics, as well as high-definition video, NXP i.MX 6 Processors provide superior multimedia performance.

Технические параметры

Application: Consumer
Brand: NXP Semiconductors
Data Bus Width: 32 bit
Data RAM Size: 512 kB
Data ROM Size: 96 kB
Factory Pack Quantity: 300
I/O Voltage: 1.2 V, 1.35 V, 1.5 V
Instruction Type: Floating Point
Interface Type: CAN, I2C, SPI, UART
L1 Cache Data Memory: 2x32 kB
L1 Cache Instruction Memory: 2x32 kB
L2 Cache Instruction / Data Memory: 1 MB
Manufacturer: NXP
Maximum Clock Frequency: 800 MHz
Maximum Operating Temperature: +105 C
Memory Type: DDR3, DDR3L, PLDDR2
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 2 Core
Operating Supply Voltage: 900 mV to 1.3 V
Package / Case: FCPBGA-624
Packaging: Tray
Part # Aliases: 935356639557
Processor Series: i.MX 6DualPlus
Product Category: Processors-Application Specialized
Product Type: Processors-Application Specialized
Subcategory: Processors-Application Specialized
Watchdog Timers: Watchdog Timer
Вес, г 6

Техническая документация

Datasheet
pdf, 2002 КБ

Дополнительная информация

Калькуляторы группы «Микропроцессорные схемы»
Типы корпусов импортных микросхем