MCIMX6S6AVM10AD, Processors - Application Specialized i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 1GHz, MAPBGA 624

MCIMX6S6AVM10AD, Processors - Application Specialized i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 1GHz, MAPBGA 624
Изображения служат только для ознакомления,
см. техническую документацию
11 970 руб.
от 10 шт.9 610 руб.
от 100 шт.8 270 руб.
1 шт. на сумму 11 970 руб.
Плати частями
от 2 994 руб. × 4 платежа
Номенклатурный номер: 8005276517
Артикул: MCIMX6S6AVM10AD
Бренд: NXP Semiconductor

Описание

Semiconductors\Embedded Processors & Controllers\Processors - Application Specialized
i.MX 6 Processors NXP Semiconductors i.MX 6 Processors feature a scalable multicore platform that includes single-, dual-, and quad-core families based on the Arm® Cortex®-A9 architecture for next-generation consumer, industrial, and automotive applications. The i.MX 6 processors are part of NXP’s EdgeVerse™ edge computing platform. By combining the power-efficient processing capabilities of the Arm Cortex-A9 architecture with leading-edge 3D and 2D graphics, as well as high-definition video, NXP i.MX 6 Processors provide superior multimedia performance.

Технические параметры

Application: Automotive, Infotainment
Brand: NXP Semiconductors
Data Bus Width: 32 bit
Data RAM Size: 16 kB, 128 kB
Data ROM Size: 96 kB
Factory Pack Quantity: 300
I/O Voltage: 1.65 V to 3.6 V
Instruction Type: Floating Point
Interface Type: CAN, ESAI, Ethernet, I2C, SAI, SPI, UART, USB
L1 Cache Data Memory: 32 kB
L1 Cache Instruction Memory: 32 kB
L2 Cache Instruction / Data Memory: 512 kB
Manufacturer: NXP
Maximum Clock Frequency: 1 GHz
Maximum Operating Temperature: +125 C
Memory Type: DDR3, DDR3L, LPDDR2, PSRAM
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 1 Core
Operating Supply Voltage: 1.5 V
Package/Case: MAPBGA-625
Packaging: Tray
Part # Aliases: 935360726557
Processor Series: i.MX 6Solo
Product Category: Processors-Application Specialised
Product Type: Processors-Application Specialized
Subcategory: Processors-Application Specialized
Watchdog Timers: Watchdog Timer
Вес, г 2

Техническая документация

Datasheet MCIMX6S4AVM10AD
pdf, 1886 КБ

Дополнительная информация

Калькуляторы группы «Микропроцессорные схемы»
Типы корпусов импортных микросхем