MCIMX6Y7DVK05AB, Processors - Application Specialized i.MX6ULL ROM Perf Enhan

MCIMX6Y7DVK05AB, Processors - Application Specialized i.MX6ULL ROM Perf Enhan
Изображения служат только для ознакомления,
см. техническую документацию
4 190 руб.
от 10 шт.3 190 руб.
от 100 шт.2 350 руб.
от 260 шт.2 331.18 руб.
1 шт. на сумму 4 190 руб.
Плати частями
от 1 049 руб. × 4 платежа
Номенклатурный номер: 8005276533
Артикул: MCIMX6Y7DVK05AB
Бренд: NXP Semiconductor

Описание

Semiconductors\Embedded Processors & Controllers\Processors - Application Specialized
i.MX 6 Processors NXP Semiconductors i.MX 6 Processors feature a scalable multicore platform that includes single-, dual-, and quad-core families based on the Arm® Cortex®-A9 architecture for next-generation consumer, industrial, and automotive applications. The i.MX 6 processors are part of NXP’s EdgeVerse™ edge computing platform. By combining the power-efficient processing capabilities of the Arm Cortex-A9 architecture with leading-edge 3D and 2D graphics, as well as high-definition video, NXP i.MX 6 Processors provide superior multimedia performance.

Технические параметры

Application: Consumer
Brand: NXP Semiconductors
Data Bus Width: 32 bit
Data RAM Size: 128 kB
Data ROM Size: 96 kB
Factory Pack Quantity: 260
I/O Voltage: 1.2 V to 3.3 V
Instruction Type: Floating Point
Interface Type: Ethernet, GPIO, I2C, SPI, UART, USB
L1 Cache Data Memory: 32 kB
L1 Cache Instruction Memory: 32 kB
L2 Cache Instruction / Data Memory: 128 kB
Manufacturer: NXP
Maximum Clock Frequency: 528 MHz
Maximum Operating Temperature: +95 C
Memory Type: DDR3 SDRAM, DDR3L SDRAM, LPDDR2 DRAM
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 1 Core
Number of Timers/Counters: 4 Timer
Operating Supply Voltage: 1.275 V to 1.5 V
Package/Case: MAPBGA-272
Packaging: Tray
Part # Aliases: 935357253557
Processor Series: i.MX 6ULL
Product Category: Processors-Application Specialised
Product Type: Processors-Application Specialized
Subcategory: Processors-Application Specialized
Watchdog Timers: Watchdog Timer
Вес, г 0.36

Техническая документация

Datasheet
pdf, 1227 КБ

Дополнительная информация

Калькуляторы группы «Микропроцессорные схемы»
Типы корпусов импортных микросхем