MCIMX7D2DVM12SD, Processors - Application Specialized i.MX 7 series 32-bit MPU

MCIMX7D2DVM12SD, Processors - Application Specialized i.MX 7 series 32-bit MPU
Изображения служат только для ознакомления,
см. техническую документацию
9 530 руб.
от 10 шт.6 930 руб.
1 шт. на сумму 9 530 руб.
Плати частями
от 2 384 руб. × 4 платежа
Номенклатурный номер: 8005276534
Артикул: MCIMX7D2DVM12SD
Бренд: NXP Semiconductor

Описание

Semiconductors\Embedded Processors & Controllers\Processors - Application Specialized
i.MX 7 Applications Processors NXP Semiconductors i.MX 7 Applications Processors are highly integrated multi-market applications processors for enabling secure and portable Internet of Things applications. The i.MX 7 processors are part of NXP"s EdgeVerse™ edge computing platform. i.MX 7 utilizes the Arm® Cortex®-A7 and Cortex-M4 cores for general-purpose programmable processing. A dual-core architecture enables them to run sophisticated operating systems and provide real-time responsiveness. The i.MX 7 components incorporate four independently controlled resource domains allowing maximum effectiveness and security when partitioning system resources like memory and peripherals.

Технические параметры

Application: General Purpose
Brand: NXP Semiconductors
Data Bus Width: 32 bit
Data RAM Size: 256 kB
Data ROM Size: 96 kB
Factory Pack Quantity: 84
Instruction Type: Floating Point
Interface Type: Ethernet, I2C, PCI-e, Serial, USB
L1 Cache Data Memory: 16 kB, 32 kB
L1 Cache Instruction Memory: 16 kB, 32 kB
L2 Cache Instruction / Data Memory: 512 kB
Manufacturer: NXP
Maximum Clock Frequency: 1.2 GHz
Maximum Operating Temperature: +85 C
Memory Type: DDR3, DDR3L, LPDDR2, LPDDR3
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 3 Core
Operating Supply Voltage: 1 V, 1.1 V, 1.225 V
Package/Case: MAPBGA-541
Packaging: Tray
Part # Aliases: 935352044557
Processor Series: i.MX 7Dual
Product Category: Processors-Application Specialised
Product Type: Processors-Application Specialized
Subcategory: Processors-Application Specialized
Watchdog Timers: Watchdog Timer
Вес, г 1

Техническая документация

Datasheet
pdf, 2955 КБ

Дополнительная информация

Калькуляторы группы «Микропроцессорные схемы»
Типы корпусов импортных микросхем