MPC5775BE-416DS, Daughter Cards & OEM Boards MPC5775BE Eval Board Adapter

MPC5775BE-416DS, Daughter Cards & OEM Boards MPC5775BE Eval Board Adapter
Изображения служат только для ознакомления,
см. техническую документацию
145 300 руб.
Добавить в корзину 1 шт. на сумму 145 300 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005276645
Артикул: MPC5775BE-416DS
Бренд: NXP Semiconductor

Описание

Engineering Development Tools\Embedded Tools & Accessories\Daughter Cards & OEM Boards
SafeAssure™ Program for Functional Safety NXP Semiconductors SafeAssure™ is a comprehensive program for fast time to market and scalability. NXP is transforming toward safe and securely connected mobility, enabling carmakers to develop smarter solutions for the assisted and autonomous driving, connectivity, and electrification challenges.

Технические параметры

Brand: NXP Semiconductors
Data Bus Width: 32 bit
Factory Pack Quantity: 1
For Use With: MPC5775BE in MAPBGA-416 package
Interface Type: USB
Manufacturer: NXP
Operating Supply Voltage: 12 V
Part # Aliases: 935373783598
Product Category: Daughter Cards & OEM Boards
Product Type: Daughter Cards & OEM Boards
Product: Adapters
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: MPC5775BE

Техническая документация

Datasheet
pdf, 3808 КБ