MUR560J
![MUR560J](https://static.chipdip.ru/lib/433/DOC043433673.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
894 шт., срок 5-7 недель
130 руб.
от 10 шт. —
110 руб.
от 100 шт. —
62 руб.
от 500 шт. —
50.16 руб.
1 шт.
на сумму 130 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения3
Номенклатурный номер: 8005276696
Бренд: WeEn Semiconductors
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Rectifiers
MURx Ultrafast Power Diodes WeEn Semiconductors MURx Ultrafast Power Diodes feature low-leakage current and low thermal resistance. These power diodes are designed with platinum doped technology (SABER) for low-leakage current at high temperature with no risk of thermal runaway. The MURx ultrafast diodes exhibit soft reverse recovery characteristics that lead to low EMI and low forward voltage drop that leads to low conduction losses. These power diodes are available in SMA, SMB, and SMC packages. Typical applications include Discontinuous Current Mode (DCM) Power Factor Correction (PFC), inverters, free-wheeling diodes, and high-frequency switched-mode power supplies.
Технические параметры
Brand: | WeEn Semiconductors |
Configuration: | Single |
Factory Pack Quantity: | 3000 |
If - Forward Current: | 5 A |
Ir - Reverse Current: | 3 uA |
Manufacturer: | WeEn Semiconductors |
Max Surge Current: | 143 A |
Maximum Operating Temperature: | +175 C |
Mounting Style: | SMD/SMT |
Package/Case: | SMC-2 |
Part # Aliases: | 934072034118 |
Product Category: | Rectifiers |
Product Type: | Rectifiers |
Product: | Rectifiers |
Recovery Time: | 45 ns |
Subcategory: | Diodes & Rectifiers |
Type: | Fast Recovery Rectifiers |
Vf - Forward Voltage: | 1.1 V |
Vr - Reverse Voltage: | 600 V |
Current - Average Rectified (Io) | 5A |
Current - Reverse Leakage @ Vr | 3ВµA @ 600V |
Diode Type | Standard |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Mounting Type | Surface Mount |
Operating Temperature - Junction | 175В°C (Max) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | DO-214AB, SMC |
Reverse Recovery Time (trr) | 64ns |
RoHS Status | RoHS Compliant |
Speed | Fast Recovery = 200mA (Io) |
Supplier Device Package | SMC |
Voltage - DC Reverse (Vr) (Max) | 600V |
Voltage - Forward (Vf) (Max) @ If | 1.35V @ 5A |
Case | SMC |
Features of semiconductor devices | ultrafast switching |
Kind of package | reel, tape |
Load current | 5A |
Manufacturer | WeEn Semiconductors |
Max. forward impulse current | 130A |
Max. forward voltage | 1.35V |
Max. off-state voltage | 600V |
Mounting | SMD |
Reverse recovery time | 45ns |
Semiconductor structure | single diode |
Type of diode | rectifying |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.