MWCT1013VLH, Wireless Charging ICs 32bit,256k Flash,IFR pgm

MWCT1013VLH, Wireless Charging ICs 32bit,256k Flash,IFR pgm
Изображения служат только для ознакомления,
см. техническую документацию
3 400 руб.
от 10 шт.2 980 руб.
от 25 шт.2 670 руб.
от 100 шт.2 183.95 руб.
1 шт. на сумму 3 400 руб.
Плати частями
от 850 руб. × 4 платежа
Номенклатурный номер: 8005276708
Артикул: MWCT1013VLH
Бренд: NXP Semiconductor

Описание

Power\Power Management ICs\Wireless Charging ICs
WCT101XDS Wireless Power Transmitter Controller NXP Semiconductors WCT101XDS Wireless Power Transmitter Controller integrates all the required functions for WPC "Qi"-compliant wireless power transmitter designs. The WCT101XDS is an intelligent device that works with NXP touch sensing technology. The device also uses periodically analogue PING to detect a mobile device for charging while gaining super-low standby power. Once the mobile device is detected, the WCT101x controls the power transfer by adjusting the rail voltage, the phase difference, or the duty cycle of the power stage according to message packets sent by the mobile device.

Технические параметры

Brand: NXP Semiconductors
Factory Pack Quantity: 800
Input Voltage Range: 2.7 V to 3.6 V
Manufacturer: NXP
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Operating Temperature Range: -40 C to+105 C
Output Power: 15 W
Output Voltage: 1.22 V
Package/Case: LQFP-64
Packaging: Tray
Part # Aliases: 935351203557
Product Category: Wireless Charging ICs
Product Type: Wireless Charging ICs
Product: Transmitters
Standard: WPC
Subcategory: Wireless Charging

Техническая документация

Datasheet
pdf, 2156 КБ
Datasheet MWCT1013VLH
pdf, 2146 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы заряда и мониторинга батарей»
Типы корпусов импортных микросхем