NTS0104BQ,115, Translation - Voltage Levels 5.8ns 5.5V 250mW OD

NTS0104BQ,115, Translation - Voltage Levels 5.8ns 5.5V 250mW OD
Изображения служат только для ознакомления,
см. техническую документацию
290 руб.
от 10 шт.230 руб.
от 100 шт.166 руб.
от 500 шт.136.93 руб.
1 шт. на сумму 290 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005276781
Артикул: NTS0104BQ,115
Бренд: NXP Semiconductor

Описание

Semiconductors\Logic ICs\Translation - Voltage Levels
Logic
NXP Semiconductors Logic portfolio consists of the industry"s smallest, leadless DQFN package for gates, octals, and MSI functions simplifying PCB routing, and the world"s smallest MicroPak™ and Diamond™ packages for single-, dual-, and triple-gate logic. We NXP continually invests in new process and package technologies, as well as new packaging facilities, focus on increasing performance, lowering power consumption, and reducing size and have the largest portfolio of dedicated Q100 devices.

Технические параметры

Brand: NXP Semiconductors
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: NXP
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package / Case: DHVQFN-14
Part # Aliases: 935293492115
Pd - Power Dissipation: 250 mW
Product Category: Translation-Voltage Levels
Product Type: Translation-Voltage Levels
Propagation Delay Time: 5.8 ns
Series: NTS0104
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Type: Dual Supply Translating Transceiver
Вес, г 0.02

Техническая документация

Datasheet
pdf, 373 КБ

Дополнительная информация

Калькуляторы группы «Логические - Преобразователи уровня»
Типы корпусов импортных микросхем