NVT2010BS,115, Translation - Voltage Levels +/-50mA 1.5ns 1-5.5V

NVT2010BS,115, Translation - Voltage Levels +/-50mA 1.5ns 1-5.5V
Изображения служат только для ознакомления,
см. техническую документацию
390 руб.
от 10 шт.310 руб.
от 100 шт.224 руб.
от 500 шт.184.80 руб.
1 шт. на сумму 390 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005276796
Артикул: NVT2010BS,115
Бренд: NXP Semiconductor

Описание

Semiconductors\Logic ICs\Translation - Voltage Levels
Logic NXP Semiconductors Logic portfolio consists of the industry"s smallest, leadless DQFN package for gates, octals, and MSI functions simplifying PCB routing, and the world"s smallest MicroPak™ and Diamond™ packages for single-, dual-, and triple-gate logic. We NXP continually invests in new process and package technologies, as well as new packaging facilities, focus on increasing performance, lowering power consumption, and reducing size and have the largest portfolio of dedicated Q100 devices.

Технические параметры

Brand: NXP Semiconductors
Factory Pack Quantity: 1500
High Level Output Current: 50 mA
Logic Type: Bidirectional Voltage Level Translator
Low Level Output Current: -50 mA
Manufacturer: NXP
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Output Type: Open Drain
Package/Case: HVQFN-24
Part # Aliases: 935292078115
Product Category: Translation-Voltage Levels
Product Type: Translation-Voltage Levels
Propagation Delay Time: 1.5 ns
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1 V
Type: GTL to LVTTL
Вес, г 0.04

Техническая документация

Datasheet
pdf, 450 КБ

Дополнительная информация

Калькуляторы группы «Логические - Преобразователи уровня»
Типы корпусов импортных микросхем