NX3DV2567GU,115, Analog Switch ICs QUAD 4PDT 4.3V

NX3DV2567GU,115, Analog Switch ICs QUAD 4PDT 4.3V
Изображения служат только для ознакомления,
см. техническую документацию
270 руб.
от 10 шт.210 руб.
от 100 шт.160 руб.
от 500 шт.127.11 руб.
1 шт. на сумму 270 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005276826
Артикул: NX3DV2567GU,115
Бренд: NXP Semiconductor

Описание

Semiconductors\Switch ICs\Analog Switch ICs
NX3DV / NX3L Analog Switches NXP Semiconductors NX3DV3899, NX3DV2567, and NX3L2467 analog switches provide a wide supply voltage range from 1.4V to 4.3V and very low ON resistance. NXP3DV3899 and NX3L2467 dual DPDT analog switches are suitable for use as an analog or digital multiplexer/demultiplexer. These NXP devices consist of four switches, each with two independent inputs/outputs and a common input/output. NXP Semiconductors NX3DV2567 4PDT analog switches are optimized for switching WLAN-SIM supply, data, and control signals. The NX3DV2567 has one digital select input and four switches each with two independent input/outputs and a common input/output.

Технические параметры

Brand: NXP Semiconductors
Configuration: 1x4PDT
Factory Pack Quantity: 4000
Manufacturer: NXP
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Off Time - Max: 30 ns
On Resistance - Max: 850 mOhms
On Time - Max: 50 ns
Operating Supply Voltage: 1.8 V, 2.7 V
Package/Case: XQFN-16
Part # Aliases: 935293585115
Pd - Power Dissipation: 250 mW
Product Category: Analogue Switch ICs
Product Type: Analog Switch ICs
Subcategory: Switch ICs
Supply Current - Max: 150 nA
Supply Type: Single Supply
Supply Voltage - Max: 4.3 V
Supply Voltage - Min: 1.4 V
Switch Continuous Current: 350 mA
Switch Voltage - Max: 4.3 V
Вес, г 0.01

Техническая документация

Datasheet
pdf, 337 КБ

Дополнительная информация

Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем