OM27462CDKP
![Фото 1/4 OM27462CDKP](https://static.chipdip.ru/lib/805/DOC004805111.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/538/DOC007538450.jpg)
![](https://static.chipdip.ru/lib/316/DOC028316174.jpg)
![](https://static.chipdip.ru/lib/316/DOC028316181.jpg)
от 0 руб. × 4 платежа
Описание
Flexible and easy to use controller development kit for the PN7462 family. It contains a PNEV7462C board fully supported by the NFC Cockpit and the NFC Reader Library, with a 65 x 65mm² antenna optimized for Eco applications and a 30 x 50mm² antenna optimized for access management applications. The kits comes with a multitude of application examples in source code to kick-start software development.
• Easy antenna design with NFC Cockpit software
• Two different antennas (65 x 65mm² and 30 x 50mm²) with matching components
• 3 small antenna matching PCBs for implementation of custom antenna matching circuit
• Easy application development with full NFC Forum and EMV compliant software libraries
• 5 PN7462AU samples in HVQFN64 package
• OM13054 LPC-Link2 debug adaptor included
Технические параметры
Base Product Number | OM27462 -> |
ECCN | EAR99 |
For Use With/Related Products | PN7462 |
HTSUS | 8471.90.0000 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s), Accessories |
Type | Near Field Communication (NFC) |
Номер Ядра Чипа | PN7462 |
Подтип Приложения | NFC Контроллеры |
Производитель Чипа | NXP |
Тип Приложения Набора | РЧ/ПЧ |