PMBD7000,215, Small Signal Switching Diodes PMBD7000/SOT23/TO-236AB
![Фото 1/6 PMBD7000,215, Small Signal Switching Diodes PMBD7000/SOT23/TO-236AB](https://static.chipdip.ru/lib/515/DOC006515881.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/174/DOC007174630.jpg)
![](https://static.chipdip.ru/lib/785/DOC037785347.jpg)
![](https://static.chipdip.ru/lib/792/DOC043792124.jpg)
![](https://static.chipdip.ru/lib/436/DOC004436272.jpg)
![](https://static.chipdip.ru/lib/413/DOC021413223.jpg)
24869 шт., срок 5-7 недель
46 руб.
от 10 шт. —
31 руб.
от 100 шт. —
15 руб.
от 1000 шт. —
8.72 руб.
1 шт.
на сумму 46 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения4
Описание
Unclassified
SOT23 Surface-Mounted Package ProductsNexperia SOT23 Surface-Mounted Package Products are contained in a plastic, surface-mounted, three terminals, 1.9mm pitch, 2.9mm x 1.3mm x 1mm package. This mainstay package in semiconductors was introduced in 1969 and quickly became an industry standard. The SOT23 encapsulates an extensive range of diodes, bipolar transistors, MOSFETs, and ESD protection devices within Nexperia's portfolio. The SOT23 package has been a constant for the last 50 years, leading to several offspring, such as the SOT223 and SOT323.
Технические параметры
Brand: | Nexperia |
Configuration: | Dual |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 215 mA |
Ir - Reverse Current: | 0.5 uA |
Manufacturer: | Nexperia |
Max Surge Current: | 4 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package/Case: | SOT-23-3 |
Part # Aliases: | 933859210215 |
Peak Reverse Voltage: | 100 V |
Product Category: | Diodes-General Purpose, Power, Switching |
Product Type: | Diodes-General Purpose, Power, Switching |
Product: | Switching Diodes |
Qualification: | AEC-Q101 |
Recovery Time: | 4 ns |
Subcategory: | Diodes и Rectifiers |
Type: | Switching Diode |
Vf - Forward Voltage: | 1.1 V |
If - Forward Current | 215mA |
Peak Reverse Voltage | 100V |
Trr - Reverse Recovery Time | 4ns |
Vf - Forward Voltage | 1.25V @ 150mA |
кол-во в упаковке | 3000 |
Diode Configuration | Series |
Diode Technology | Silicon Junction |
Diode Type | High Speed |
Maximum Continuous Forward Current | 215mA |
Maximum Forward Voltage Drop | 1.1V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 2 |
Package Type | SOT-23(TO-236AB) |
Peak Non-Repetitive Forward Surge Current | 4A |
Peak Reverse Recovery Time | 4ns |
Peak Reverse Repetitive Voltage | 100V |
Pin Count | 3 |
Rectifier Type | Switching |
Вес, г | 0.05 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 229 КБ
Datasheet PMBD7000,215
pdf, 378 КБ
Datasheet PMBD7000,215
pdf, 63 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды быстродействующие»
Типы корпусов импортных диодов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.