PTN3365BSMP, Translation - Voltage Levels HDMI/DVI level shifter

PTN3365BSMP, Translation - Voltage Levels HDMI/DVI level shifter
Изображения служат только для ознакомления,
см. техническую документацию
450 руб.
от 10 шт.390 руб.
от 100 шт.287 руб.
от 500 шт.219.75 руб.
Добавить в корзину 1 шт. на сумму 450 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005278570
Артикул: PTN3365BSMP
Бренд: NXP Semiconductor

Описание

Semiconductors\Logic ICs\Translation - Voltage Levels
Logic NXP Semiconductors Logic portfolio consists of the industry"s smallest, leadless DQFN package for gates, octals, and MSI functions simplifying PCB routing, and the world"s smallest MicroPak™ and Diamond™ packages for single-, dual-, and triple-gate logic. We NXP continually invests in new process and package technologies, as well as new packaging facilities, focus on increasing performance, lowering power consumption, and reducing size and have the largest portfolio of dedicated Q100 devices.

Технические параметры

Brand: NXP Semiconductors
Data Rate: 1.65 Gb/s
Factory Pack Quantity: 6000
Input Type: Differential
Manufacturer: NXP
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Output Type: Differential, Open Drain
Package/Case: HVQFN-32
Part # Aliases: 935304828528
Product Category: Translation-Voltage Levels
Product Type: Translation-Voltage Levels
Propagation Delay Time: 200 ns
Subcategory: Logic ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Type: HDMI/DVI Level Shifter
Вес, г 0.07

Техническая документация

Datasheet
pdf, 410 КБ

Дополнительная информация

Калькуляторы группы «Логические - Преобразователи уровня»
Типы корпусов импортных микросхем