PTVS14VS1UTR,115, ESD Protection Diodes / TVS Diodes PTVS14VS1UTR/SOD123W/SOD2

PTVS14VS1UTR,115, ESD Protection Diodes / TVS Diodes PTVS14VS1UTR/SOD123W/SOD2
Изображения служат только для ознакомления,
см. техническую документацию
9519 шт., срок 5-7 недель
120 руб.
от 10 шт.91 руб.
от 100 шт.52 руб.
от 500 шт.44.27 руб.
1 шт. на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения3
Номенклатурный номер: 8005278603
Артикул: PTVS14VS1UTR,115
Бренд: Nexperia B.V.

Описание

Unclassified
PTVSxS1UR 400W Unidirectional TVS Nexperia PTVSxS1UR 400W Unidirectional Transient Voltage Suppressors are available in a SOD-123W small and flat lead low-profile Surface Mounted Device (SMD) plastic package, designed for transient overvoltage protection. Features include rated peak pulse power of 400W, reverse standoff voltage range of 3.3V to 64V, reverse current of 0.001µA, very low package height (1mm), and AEC-Q101 qualified. Typical applications for these are power supply protection, automotive, industrial, and power management.

Технические параметры

Brand: Nexperia
Breakdown Voltage: 17.2 V
Clamping Voltage: 23.2 V
Factory Pack Quantity: 3000
Ipp - Peak Pulse Current: 17.2 A
Manufacturer: Nexperia
Maximum Operating Temperature: +185 C
Minimum Operating Temperature: -55 C
Number of Channels: 1 Channel
Package/Case: SOD-123-2
Part # Aliases: 934065487115
Polarity: Unidirectional
Pppm - Peak Pulse Power Dissipation: 400 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vesd - Voltage ESD Air Gap: 15 kV
Vesd - Voltage ESD Contact: 8 kV
Working Voltage: 14 V
Applications Automotive
Base Product Number PTVS14 ->
Current - Peak Pulse (10/1000Вµs) 17.2A
ECCN EAR99
HTSUS 8541.10.0080
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -55В°C ~ 185В°C (TA)
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case SOD-123W
Power - Peak Pulse 400W
Power Line Protection No
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series Automotive, AEC-Q101 ->
Supplier Device Package CFP3
Type Zener
Unidirectional Channels 1
Voltage - Breakdown (Min) 15.6V
Voltage - Clamping (Max) @ Ipp 23.2V
Voltage - Reverse Standoff (Typ) 14V
Вес, г 0.02

Техническая документация

Datasheet
pdf, 875 КБ
Datasheet
pdf, 662 КБ

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.