291P1022FX24ABB, Encoders 24PPR 5V .687in Shaft Slotted

291P1022FX24ABB, Encoders 24PPR 5V .687in Shaft Slotted
Изображения служат только для ознакомления,
см. техническую документацию
112 шт., срок 4-7 недель
6 610 руб.
от 5 шт.5 400 руб.
от 10 шт.4 740 руб.
от 25 шт.4 335.08 руб.
1 шт. на сумму 6 610 руб.
Плати частями
от 1 654 руб. × 4 платежа
Номенклатурный номер: 8005279896
Артикул: 291P1022FX24ABB

Описание

Sensors\Encoders
291 Optical Encoder Tusonix / CTS 291 Optical Encoder is a high-performance featuring long life, precise digital signal output, compact size, and flexible construction. This encoder is one of the smallest optical encoders available with a 12mm profile. Tusonix / CTS 291 offers 6 and 8PPR resolution, as well as 3M life cycles (with no detents), and 1M cycles (with detents - up to 64PPR available). Lower power consumption is provided with 5VDC or 3.3VDC operating voltage.

Технические параметры

Brand: CTS Electronic Components
Factory Pack Quantity: 72
IP Rating: IP50
Life: 1000000 Cycle
Manufacturer: CTS
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of Channels: 2 Channel
Number of Detents: 24 Detent
Operating Supply Voltage: 5 VDC
Orientation: Straight
Output Type: Quadrature
Packaging: Tray
Pitch: 0.1 in
Product Category: Encoders
Product Type: Encoders
Product: Optical Encoders
Resolution: 24 PPR
Shaft Diameter: 6.35 mm
Shaft Length: 17.45 mm
Shaft Type: D/Flatted
Subcategory: Encoders
Technology: Optical
Termination Style: PC Pin
Type: Incremental
With Switch: Push/Pull Switch
Вес, г 11

Техническая документация

Datasheet
pdf, 1775 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.