403I35D30M00000, Crystals 30MHz 18pF 30ppm -40C +85C

403I35D30M00000, Crystals 30MHz 18pF 30ppm -40C +85C
Изображения служат только для ознакомления,
см. техническую документацию
2067 шт., срок 4-7 недель
220 руб.
от 10 шт.170 руб.
от 100 шт.146 руб.
1 шт. на сумму 220 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005279953
Артикул: 403I35D30M00000

Описание

Passive Components\Frequency Control & Timing Devices\Crystals
Surface Mount Quartz Crystals CTS Electronic Components' Surface Mount Quartz Crystals (Models 403, 405, 406, and 407) are ceramic packaged Crystals ideal for high-density circuit board applications. These Surface Mount Quartz Crystals from CTS Electronic Components offer reduced size, frequency ranges of 6-156.25MHz, operating temperature range of -40 C to +85 C, stable frequency over temperature and drive level, Tape & Reel packaging that is EIA-481-2 compliant, and reliable precision and excellent shock performance in wireless telecommunication devices.

Технические параметры

Brand: CTS Electronic Components
Drive Level: 10 uW
ESR: 60 Ohms
Factory Pack Quantity: 3000
Frequency Stability: 50 PPM
Frequency: 30 MHz
Load Capacitance: 18 pF
Manufacturer: CTS
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package/Case: 3.2 mm x 2.5 mm
Product Category: Crystals
Product Type: Crystals
Subcategory: Crystals
Termination Style: SMD/SMT
Tolerance: 30 PPM
Type: SMD Quartz
Вес, г 0.02

Техническая документация

Datasheet
pdf, 302 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.