405C11A26M00000, Crystals 26MHz 10pF 10ppm -20C +70C

405C11A26M00000, Crystals 26MHz 10pF 10ppm -20C +70C
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 4-7 недель
260 руб.
1 шт. на сумму 260 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005279969
Артикул: 405C11A26M00000

Описание

Passive Components\Frequency Control & Timing Devices\Crystals
Surface Mount Quartz Crystals CTS Electronic Components' Surface Mount Quartz Crystals (Models 403, 405, 406, and 407) are ceramic packaged Crystals ideal for high-density circuit board applications. These Surface Mount Quartz Crystals from CTS Electronic Components offer reduced size, frequency ranges of 6-156.25MHz, operating temperature range of -40 C to +85 C, stable frequency over temperature and drive level, Tape & Reel packaging that is EIA-481-2 compliant, and reliable precision and excellent shock performance in wireless telecommunication devices.

Технические параметры

Brand: CTS Electronic Components
Drive Level: 10 uW
ESR: 40 Ohms
Factory Pack Quantity: 1000
Frequency Stability: 10 PPM
Frequency: 26 MHz
Load Capacitance: 10 pF
Manufacturer: CTS
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Mounting Style: SMD/SMT
Package/Case: 5 mm x 3.2 mm
Product Category: Crystals
Product Type: Crystals
Subcategory: Crystals
Termination Style: SMD/SMT
Tolerance: 10 PPM
Type: SMD Quartz
Вес, г 0.05

Техническая документация

Datasheet
pdf, 322 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.