405C35E16M00000, Crystals 16MHz 30ppm 20pF -20C +70C
![405C35E16M00000, Crystals 16MHz 30ppm 20pF -20C +70C](https://static.chipdip.ru/lib/432/DOC043432774.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
414 шт., срок 4-7 недель
240 руб.
от 10 шт. —
190 руб.
от 100 шт. —
158 руб.
1 шт.
на сумму 240 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Passive Components\Frequency Control & Timing Devices\Crystals
Surface Mount Quartz Crystals CTS Electronic Components' Surface Mount Quartz Crystals (Models 403, 405, 406, and 407) are ceramic packaged Crystals ideal for high-density circuit board applications. These Surface Mount Quartz Crystals from CTS Electronic Components offer reduced size, frequency ranges of 6-156.25MHz, operating temperature range of -40 C to +85 C, stable frequency over temperature and drive level, Tape & Reel packaging that is EIA-481-2 compliant, and reliable precision and excellent shock performance in wireless telecommunication devices.
Технические параметры
Brand: | CTS Electronic Components |
Drive Level: | 10 uW |
ESR: | 50 Ohms |
Factory Pack Quantity: | 1000 |
Frequency Stability: | 50 PPM |
Frequency: | 16 MHz |
Load Capacitance: | 20 pF |
Manufacturer: | CTS |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -20 C |
Mounting Style: | SMD/SMT |
Package/Case: | 5 mm x 3.2 mm |
Product Category: | Crystals |
Product Type: | Crystals |
Subcategory: | Crystals |
Termination Style: | SMD/SMT |
Tolerance: | 30 PPM |
Type: | SMD Quartz |
ECCN | EAR99 |
ESR (Equivalent Series Resistance) | 60 Ohms |
Frequency | 16MHz |
Frequency Stability | В±50ppm |
Frequency Tolerance | В±30ppm |
Height - Seated (Max) | 0.039"" (1.00mm) |
HTSUS | 8541.60.0050 |
Load Capacitance | 20pF |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Mode | Fundamental |
Operating Temperature | -20В°C ~ 70В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 4-SMD, No Lead |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.197"" L x 0.126"" W (5.00mm x 3.20mm) |
Type | MHz Crystal |
Вес, г | 0.05 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.