425WF27112IMR, Crystals 27.12MHz 4pF 10ppm 80 ohm -40C +85C

425WF27112IMR, Crystals 27.12MHz 4pF 10ppm 80 ohm -40C +85C
Изображения служат только для ознакомления,
см. техническую документацию
1128 шт., срок 4-7 недель
200 руб.
от 10 шт.160 руб.
от 100 шт.118 руб.
от 500 шт.101.02 руб.
1 шт. на сумму 200 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005280057
Артикул: 425WF27112IMR

Описание

Passive Components\Frequency Control & Timing Devices\Crystals
Internet of Things Enhanced Quartz Crystals CTS Electronic Components Internet of Things Enhanced Quartz Crystals feature specific design parameters targeted for wireless protocols used in Internet of Things (IoT) applications. The crystals provide circuit elements needed for new chipset oscillator designs, operating at lower battery power and gain margins, to effectively perform. Designed with low ESR and low plating capacitance to ensure quick start-up over wide temperature ranges, the IoT crystals are optimized for long-term reliability and performance. CTS Electronic Components IoT Enhanced Quartz Crystals feature a -40°C to +125°C operating temperature range, tight tolerance and stability options, small load capacitance values, and various package sizes.

Технические параметры

Brand: CTS Electronic Components
Drive Level: 10 uW
ESR: 60 Ohms
Factory Pack Quantity: 3000
Frequency Stability: 20 PPM
Frequency: 27.12 MHz
Load Capacitance: 4 pF
Manufacturer: CTS
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package/Case: 2.5 mm x 2 mm
Product Category: Crystals
Product Type: Crystals
Product: Crystals
Subcategory: Crystals
Termination Style: SMD/SMT
Tolerance: 10 PPM

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.