636L3I100M00000, Standard Clock Oscillators 100MHz 3.3V 50ppm -40C +85C

636L3I100M00000, Standard Clock Oscillators 100MHz 3.3V 50ppm -40C +85C
Изображения служат только для ознакомления,
см. техническую документацию
393 шт., срок 4-7 недель
1 090 руб.
от 10 шт.960 руб.
от 50 шт.876 руб.
от 100 шт.694.19 руб.
1 шт. на сумму 1 090 руб.
Плати частями
от 274 руб. × 4 платежа
Номенклатурный номер: 8005280163
Артикул: 636L3I100M00000

Описание

Passive Components\Frequency Control & Timing Devices\Oscillators\Standard Clock Oscillators
Electronics Components HCMOS/TTL Clock Oscillator Tusonix/CTS Electronic Components offers the HCMOS / TTL Clock Oscillator 636 in a ceramic package with reduced size and enhanced stability. The 636 Series features a standard 5.0x3.2mm surface mount footprint, frequency range of 1.0 - 125 MHz, +1.8Vdc, +2.5Vdc, +3.3Vdc or +5.0Vdc operation, ±50 ppm frequency stability (±25 ppm and ±20 ppm available), and an operating temperature range of -40°C to +85°C.The oscillators are HCMOS / TTL compatible and feature fundamental and third overtone crystals.

Технические параметры

Brand: CTS Electronic Components
Duty Cycle - Max: 55%
Factory Pack Quantity: 1000
Frequency Stability: 50 PPM
Frequency: 100 MHz
Load Capacitance: 15 pF
Manufacturer: CTS
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Output Format: HCMOS
Package/Case: 5 mm x 3.2 mm
Product Category: Standard Clock Oscillators
Product Type: Standard Oscillators
Subcategory: Oscillators
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 2.97 V
Termination Style: SMD/SMT
Вес, г 2

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.