637L12503I2T, Standard Clock Oscillators 125MHz 2.5Volt LVDS .5ps jitter

637L12503I2T, Standard Clock Oscillators 125MHz 2.5Volt LVDS .5ps jitter
Изображения служат только для ознакомления,
см. техническую документацию
682 шт., срок 4-7 недель
1 340 руб.
от 10 шт.1 180 руб.
от 50 шт.1 010 руб.
от 100 шт.902.45 руб.
1 шт. на сумму 1 340 руб.
Плати частями
от 335 руб. × 4 платежа
Номенклатурный номер: 8005280167
Артикул: 637L12503I2T

Описание

Passive Components\Frequency Control & Timing Devices\Oscillators\Standard Clock Oscillators
LVDS and LVPEL Output Clock Oscillators CTS LVDS and LVPEL Output Clock Oscillators offer reduced size, low phase jitter, frequency stability of ±50 ppm, and operating Voltages of +2.5VDC or +3.3VDC. The enhanced stability of the CTS LVDS and LVPEL Output Clock Oscillators means they are and ideal choice for communications applications that require tight frequency control. The 635 and 637 Series come with a footprint of 7x5mm, while the 653 Series has a footprint of only 5x3.2mm.

Технические параметры

Brand: CTS Electronic Components
Current Rating: 65 mA
Duty Cycle - Max: 55%
Factory Pack Quantity: 1000
Frequency Stability: 50 PPM
Frequency: 125 MHz
Manufacturer: CTS
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Output Format: LVDS
Package/Case: 7 mm x 5 mm
Product Category: Standard Clock Oscillators
Product Type: Standard Oscillators
Subcategory: Oscillators
Supply Voltage - Max: 2.63 V
Supply Voltage - Min: 2.38 V
Termination Style: SMD/SMT
Вес, г 0.18

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.