637P15623I3T, Standard Clock Oscillators 156.25MHz 3.3Volt LVPECL .5ps jitter

637P15623I3T, Standard Clock Oscillators 156.25MHz 3.3Volt LVPECL .5ps jitter
Изображения служат только для ознакомления,
см. техническую документацию
691 шт., срок 4-7 недель
1 430 руб.
от 10 шт.1 260 руб.
от 50 шт.1 090 руб.
от 100 шт.967.08 руб.
1 шт. на сумму 1 430 руб.
Плати частями
от 359 руб. × 4 платежа
Номенклатурный номер: 8005280169
Артикул: 637P15623I3T

Описание

Passive Components\Frequency Control & Timing Devices\Oscillators\Standard Clock Oscillators
LVDS and LVPEL Output Clock Oscillators CTS LVDS and LVPEL Output Clock Oscillators offer reduced size, low phase jitter, frequency stability of ±50 ppm, and operating Voltages of +2.5VDC or +3.3VDC. The enhanced stability of the CTS LVDS and LVPEL Output Clock Oscillators means they are and ideal choice for communications applications that require tight frequency control. The 635 and 637 Series come with a footprint of 7x5mm, while the 653 Series has a footprint of only 5x3.2mm.

Технические параметры

Brand: CTS Electronic Components
Current Rating: 85 mA
Duty Cycle - Max: 55%
Factory Pack Quantity: 1000
Frequency Stability: 50 PPM
Frequency: 156.25 MHz
Manufacturer: CTS
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Output Format: LVPECL
Package/Case: 7 mm x 5 mm
Product Category: Standard Clock Oscillators
Product Type: Standard Oscillators
Subcategory: Oscillators
Supply Voltage - Max: 3.47 V
Supply Voltage - Min: 3.14 V
Termination Style: SMD/SMT
Вес, г 0.45

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.