SA324300F35HLR, Crystals -40C/+125C 12pF 30ppm AEC-Q200

SA324300F35HLR, Crystals -40C/+125C 12pF 30ppm AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
370 шт., срок 4-7 недель
210 руб.
от 10 шт.160 руб.
от 100 шт.127 руб.
1 шт. на сумму 210 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005281035
Артикул: SA324300F35HLR

Описание

Passive Components\Frequency Control & Timing Devices\Crystals
SA Automotive Crystal Resonators CTS Electronic Components SA Automotive Crystal Resonators are designed for automotive, industrial, medical, and commercial military / aerospace applications requiring wide operating temperature ranges (-40°C or -55°C to +125°C). Each crystal platform is AEC-Q200 qualified and manufactured on TS16949-certified production lines with PPAP compliance. The SA series features a fundamental or third overtone crystal design with frequencies ranging from 8MHz to 160MHz and ±10ppm to ±50ppm tolerance @ +25°C. The ceramic surface-mount package sizes include 1.6mm x 1.2mm, 2.0mm x 1.6mm, 2.5mm x 2.0mm, and 3.2mm x 2.5mm.

Технические параметры

Brand: CTS Electronic Components
Drive Level: 10 uW
ESR: 50 Ohms
Factory Pack Quantity: 3000
Frequency Stability: 50 PPM
Frequency: 30 MHz
Load Capacitance: 12 pF
Manufacturer: CTS
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Product Category: Crystals
Product Type: Crystals
Qualification: AEC-Q200
Subcategory: Crystals
Termination Style: SMD/SMT
Tolerance: 30 PPM

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.