HV2220Y103KXHATHV, Multilayer Ceramic Capacitors MLCC - SMD/SMT 10nF 3000volts 10% X7R High Voltage
![HV2220Y103KXHATHV, Multilayer Ceramic Capacitors MLCC - SMD/SMT 10nF 3000volts 10% X7R High Voltage](https://static.chipdip.ru/lib/686/DOC043686223.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
870 руб.
от 10 шт. —
620 руб.
от 50 шт. —
541 руб.
от 100 шт. —
430.85 руб.
Добавить в корзину 1 шт.
на сумму 870 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors\Multilayer Ceramic Capacitors MLCC - SMD/SMT
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.
Технические параметры
Рабочее напряжение,В | 3000 | |
Номинальная емкость | 0.01 | |
Единица измерения | мкф | |
Допуск номинала,% | 10% | |
Brand: | Vishay/Vitramon | |
Capacitance - nF: | 10 nF | |
Capacitance - pF: | 10000 pF | |
Case Code - in: | 2220 | |
Case Code - mm: | 5650 | |
Dielectric: | X7R | |
Factory Pack Quantity: | 500 | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Package/Case: | 2220(5650 metric) | |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
Product Type: | Ceramic Capacitors | |
Product: | General Type MLCCs | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Termination: | Standard | |
Brand | Vishay/Vitramon | |
Capacitance - nF | 10 nF | |
Capacitance - pF | 10000 pF | |
Case Code - in | 2220 | |
Case Code - mm | 5650 | |
Dielectric | X7R | |
Factory Pack Quantity | 1000 | |
Height | 2.7 mm | |
Length | 5.59 mm | |
Manufacturer | Vishay | |
Maximum Operating Temperature | +125 C | |
Minimum Operating Temperature | -55 C | |
Package / Case | 2220(5650 metric) | |
Packaging | Reel | |
Product | General Type MLCCs | |
Product Category | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
RoHS | Details | |
Series | HV High Voltage Series | |
Termination | - | |
Termination Style | SMD/SMT | |
Width | 5.08 mm | |
Вес, г | 0.47 |