VJ1206Y224KXAAT, Multilayer Ceramic Capacitors MLCC - SMD/SMT .22uF 50volts 10%
![VJ1206Y224KXAAT, Multilayer Ceramic Capacitors MLCC - SMD/SMT .22uF 50volts 10%](https://static.chipdip.ru/lib/686/DOC043686217.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
160 руб.
от 10 шт. —
96 руб.
от 100 шт. —
63 руб.
от 1000 шт. —
44.04 руб.
Добавить в корзину 1 шт.
на сумму 160 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors\Multilayer Ceramic Capacitors MLCC - SMD/SMT
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.
Технические параметры
Рабочее напряжение,В | 50 | |
Номинальная емкость | 0.22 | |
Единица измерения | мкф | |
Допуск номинала,% | 10% | |
Brand: | Vishay/Vitramon | |
Capacitance - nF: | 220 nF | |
Capacitance - pF: | 220000 pF | |
Case Code - in: | 1206 | |
Case Code - mm: | 3216 | |
Class: | Class 2 | |
Dielectric: | X7R | |
Factory Pack Quantity: | 3000 | |
Manufacturer: | Vishay | |
Package/Case: | 1206(3016 metric) | |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
Product Type: | Ceramic Capacitors | |
Product: | General Type MLCCs | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Type: | Surface Mount Multilayer Ceramic Chip Capacitor | |
Brand | Vishay/Vitramon | |
Capacitance | 0.22 uF | |
Capacitance - nF | 220 nF | |
Capacitance - pF | 220000 pF | |
Case Code - in | 1206 | |
Case Code - mm | 3216 | |
Dielectric | X7R | |
Factory Pack Quantity | 3000 | |
Height | 1.8 mm | |
Length | 3.2 mm | |
Manufacturer | Vishay | |
Maximum Operating Temperature | +125 C | |
Minimum Operating Temperature | -55 C | |
Package / Case | 1206(3216 metric) | |
Packaging | Cut Tape | |
Product | General Type MLCCs | |
Product Category | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
RoHS | Details | |
Series | VJ COMM | |
Termination Style | SMD/SMT | |
Tolerance | 10% | |
Type | Commercial SMD MLCCs | |
Unit Weight | 0.000571 oz | |
Voltage Rating AC | - | |
Voltage Rating DC | 50 VDC | |
Width | 1.6 mm | |
Вес, г | 0.03 |