1.5KE36AHE3_A/C, ESD Protection Diodes / TVS Diodes 1.5KE,36V 5%,Unidir AEC-Q101 Qualified

1.5KE36AHE3_A/C, ESD Protection Diodes / TVS Diodes 1.5KE,36V 5%,Unidir AEC-Q101 Qualified
Изображения служат только для ознакомления,
см. техническую документацию
310 руб.
от 10 шт.240 руб.
от 100 шт.177 руб.
от 250 шт.163.51 руб.
1 шт. на сумму 310 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005283804
Артикул: 1.5KE36AHE3_A/C

Описание

Unclassified
Automotive TVS/ESD Diodes Vishay Semiconductors Automotive TVS/ESD Diodes are AEC-Q101-qualified devices that provide a high surge capability of 400W at 10/1000µs for portable electronics. These modules feature a low 1mm profile, low noise technology, and fast response times. Vishay Semiconductors Automotive TVS/ESD Diodes are ideal for line transient voltage protection in space-constrained electronics, such as laptops, notebooks, tablets, smartphones, and external hard drives.

Технические параметры

Brand: Vishay General Semiconductor
Breakdown Voltage: 34.2 V
Clamping Voltage: 49.9 V
Factory Pack Quantity: 1400
Ipp - Peak Pulse Current: 30.1 A
Manufacturer: Vishay
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Number of Channels: 1 Channel
Package/Case: DO-201-2
Packaging: Reel, Cut Tape
Pd - Power Dissipation: 6.5 W
Polarity: Unidirectional
Pppm - Peak Pulse Power Dissipation: 1.5 kW
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Qualification: AEC-Q101
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: Axial
Vf - Forward Voltage: 3.5 V
Working Voltage: 30.8 V
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов